Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- RS Stock No.:
- 821-191
- Mfr. Part No.:
- F304257/ 1250-R-RRR-10050-1-G
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,188.49
(exc. GST)
$1,307.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,188.49 |
*price indicative
- RS Stock No.:
- 821-191
- Mfr. Part No.:
- F304257/ 1250-R-RRR-10050-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 | |
| Energy measurement | Yes | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Length | 96mm | |
| Width | 48mm | |
| Standards/Approvals | CE, UL, EAC | |
| IP Rating | IP65 | |
| Input Type | Digital Input | |
| Series | 1250 | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 | ||
Energy measurement Yes | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Length 96mm | ||
Width 48mm | ||
Standards/Approvals CE, UL, EAC | ||
IP Rating IP65 | ||
Input Type Digital Input | ||
Series 1250 | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated temperature controller designed for precision thermal management in various industrial applications. It features a user-friendly Interface and Advanced functionalities to optimise temperature processes effectively.
Operator Interface with a large, customisable LCD display for easy readability
Supports multiple inputs including thermocouples and resistance thermometers for versatile compatibility
Equipped with 16 function blocks allowing tailored logic sequencing for complex control requirements
Includes energy monitoring capabilities with alarm functions to ensure optimal performance
Related links
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Relay 240V PID
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 1250 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Analog 240V ac/dc PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
