Gefran 600 Panel Controller 1 Input, 3 Output Relay 27V ac/dc On-Off, PD, PID
- RS Stock No.:
- 820-760
- Mfr. Part No.:
- F023397/ 600-R-R-R-0-0
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$798.58
(exc. GST)
$878.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $798.58 |
*price indicative
- RS Stock No.:
- 820-760
- Mfr. Part No.:
- F023397/ 600-R-R-R-0-0
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, PD, PID | |
| Maximum Supply Voltage | 27V ac/dc | |
| Controlled Phases | 1 | |
| Diagnostics | Lba Alarm | |
| Auxiliary Power Supply | 27 V ac/dc | |
| Maximum Voltage | 27V ac/dc | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Length | 48mm | |
| Mount Type | Panel | |
| Series | 600 | |
| Input Type | Linear Input, PT100, RTD, Type K/S/J/T/N/R/B/E Thermocouple | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, PD, PID | ||
Maximum Supply Voltage 27V ac/dc | ||
Controlled Phases 1 | ||
Diagnostics Lba Alarm | ||
Auxiliary Power Supply 27 V ac/dc | ||
Maximum Voltage 27V ac/dc | ||
Display Type LED | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Width 48mm | ||
Length 48mm | ||
Mount Type Panel | ||
Series 600 | ||
Input Type Linear Input, PT100, RTD, Type K/S/J/T/N/R/B/E Thermocouple | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 600 Panel Controller 1 Input PD, PID
- Gefran 600 Panel Controller 1 Input Logic PD, PID
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Rail Controller 1 Input, 3 Output Solid State Relay 27V On-Off
- Gefran 600 Panel Mount Controller 1 Input, 3 Output Solid State Relay 27V On-Off
- Gefran 600 Panel Controller 1 Input Relay 240V ac On-Off PID
- Gefran 600 Panel Mount Controller 1 Input, 3 Output Relay 240V PID
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
