Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 820-802
- Mfr. Part No.:
- F026524/ 600-R-D-W-0-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$902.32
(exc. GST)
$992.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $902.32 |
*price indicative
- RS Stock No.:
- 820-802
- Mfr. Part No.:
- F026524/ 600-R-D-W-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 240V ac | |
| Display Type | LED Indicator | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 240V ac | ||
Display Type LED Indicator | ||
Width 48mm | ||
Standards/Approvals CE | ||
Length 48mm | ||
IP Rating IP65 | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a versatile microprocessor device designed for accurate process control in various applications. Featuring Advanced configuration capabilities, it provides reliable output options and interfaces for seamless integration.
Universal input configurable directly from the faceplate
Control outputs include relay, logic, Triac, and continuous digital options
Offers self-diagnosis and Rapid PC configuration via Winstrum
IP65-rated faceplate protection ensures durability in industrial environments
- RS Stock No. 0821625
- Mfr. Part No. F027988/ 600-R-T-R-2-0
Each
$1,069.75
- RS Stock No. 0822481
- Mfr. Part No. F028828/ 600-R-R-W-E-0
Each
$972.28
- RS Stock No. 0821610
- Mfr. Part No. F027394/ 600-R-D-H-R-0
Each
$994.77
- RS Stock No. 0821010
- Mfr. Part No. F053092/ 600-R-R-D-2-0
Each
$1,046.00
Related links
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 DIN Rail Controller 1 Input, 3 Output Solid State Relay 27V On-Off
- Gefran 600 Panel Controller 1 Input Logic PD, PID












