Gefran GFX4-IR DIN Rail Controller SSR 24V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$4,376.57

(exc. GST)

$4,814.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,376.57

*price indicative

RS Stock No.:
822-097
Mfr. Part No.:
F062258/ GFX4-IR-30-0-2-0-E4
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

SSR

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Digital Comms

Modbus RTU

Controlled Phases

3

Diagnostics

Current, Temperature Diagnostics, Voltage

Display Type

LED Indicator

Standards/Approvals

CE, CSA, UL

Width

48mm

IP Rating

IP20

Series

GFX4-IR

Input Type

Current/Voltage

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran solid-state power controller seamlessly manages energy delivery to resistive and low inductance loads, optimising thermal processes with Advanced control capabilities in an impressively Compact unit.

Delivers maximum power of 30kW at 480V across four independent zones

Supports PID control for precise temperature regulation and system efficiency

Features integrated current transformers for accurate load monitoring

Configured via user-friendly software, requiring no programming knowledge

  • RS Stock No. 0821796
  • Mfr. Part No. F050948/ GFX4-IR-30-0-2-F-E2
Each
$4,578.75
  • RS Stock No. 0822773
  • Mfr. Part No. F087795/ GFX4-IR-30-D-2-0-E4
Each
$4,463.78
  • RS Stock No. 0822678
  • Mfr. Part No. F057370/ GFX4-IR-30-0-2-F-M
Each
$3,336.61
  • RS Stock No. 0822043
  • Mfr. Part No. F053969/ GFX4-IR-30-0-4-F-0
Each
$3,396.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy