Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID

This image is representative of the product range

Subtotal (1 unit)*

$1,620.87

(exc. GST)

$1,782.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,620.87

*price indicative

RS Stock No.:
820-665
Mfr. Part No.:
F072453/ 1250-R-RRR-01151-0-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Relay

Number of Inputs

3

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Energy measurement

Yes

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

RS485

Display Type

LCD

Maximum Voltage

240V ac/dc

Length

96mm

Width

48mm

Standards/Approvals

CE, UL, EAC

IP Rating

IP65

Mount Type

Panel Mount

Input Type

Digital Input

Series

1250

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller designed to facilitate precise process management in various industrial applications. It supports Advanced features for seamless configuration and monitoring, ensuring efficient operation for users.

Operator Interface with large, customisable LCD display for easy monitoring

Configurable for universal inputs, supporting various sensor types for flexibility

Advanced control algorithms ensure stable performance across diverse applications

Multiple communication protocols including RS485 for integration into existing systems

  • RS Stock No. 0822278
  • Mfr. Part No. F088453/ 1250-R-RRR-11151-0-LFG
Each
$1,808.36
  • RS Stock No. 0822217
  • Mfr. Part No. F073495/ 1250-R-RRR-10050-1-LFG
Each
$1,252.23
  • RS Stock No. 0822072
  • Mfr. Part No. F060870/ 1250-R-R00-01050-0-G
Each
$1,147.24
  • RS Stock No. 0821191
  • Mfr. Part No. F304257/ 1250-R-RRR-10050-1-G
Each
$1,188.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy