Gefran GFXTERMO4 Panel Mount Controller 6 Input, 10 Output Digital, Logic 24V dc On-Off, P, PD, PID
- RS Stock No.:
- 822-058
- Mfr. Part No.:
- F054972/ GFXTERMO4-D-0-C
- Brand:
- Gefran
N
Subtotal (1 unit)*
$2,360.08
(exc. GST)
$2,596.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,360.08 |
*price indicative
- RS Stock No.:
- 822-058
- Mfr. Part No.:
- F054972/ GFXTERMO4-D-0-C
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Digital, Logic | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 10 | |
| Maximum Current | 35mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 24V dc | |
| Diagnostics | Loop Break | |
| Firing Mode | Logic Mode | |
| Energy measurement | No | |
| Controlled Phases | 4 | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Width | 25mm | |
| Length | 140mm | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Series | GFXTERMO4 | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Digital, Logic | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 10 | ||
Maximum Current 35mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 24V dc | ||
Diagnostics Loop Break | ||
Firing Mode Logic Mode | ||
Energy measurement No | ||
Controlled Phases 4 | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Width 25mm | ||
Length 140mm | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Series GFXTERMO4 | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop modular controller designed for independent control of four process loops, ensuring precise temperature management in various industrial applications.
Four universal process inputs enable flexible monitoring of different signals
Configurable outputs include relay, logic, TRIAC, and continuous options
Two digital inputs allow presettable setpoint selection for enhanced control
Standard Modbus RTU communication port facilitates seamless integration with existing systems
- RS Stock No. 0821766
- Mfr. Part No. F041396/ GFXTERMO4-C-0-M
Each
$2,013.85
- RS Stock No. 0821727
- Mfr. Part No. F030926/ GFXTERMO4-C-0-0
Each
$1,809.04
- RS Stock No. 0822635
- Mfr. Part No. F039499/ GFXTERMO4-R-0-E
Each
$2,324.42
- RS Stock No. 0821730
- Mfr. Part No. F030928/ GFXTERMO4-0-2-0
Each
$1,888.33
Related links
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Controller 6 Input P PID
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Relay 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input P PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input Relay 24V dc On-Off PD, PID
- Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Logic 30V dc PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input P PID












