Gefran GFXTERMO4 Panel Mount Controller 10 Input, 10 Output Relay 24V dc On-Off, P, PD, PID
- RS Stock No.:
- 822-596
- Mfr. Part No.:
- F035641/ GFXTERMO4-R-2-E
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$2,587.35
(exc. GST)
$2,846.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $2,587.35 |
*price indicative
- RS Stock No.:
- 822-596
- Mfr. Part No.:
- F035641/ GFXTERMO4-R-2-E
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 35mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 24V dc | |
| Controlled Phases | 4 | |
| Firing Mode | Logic Mode | |
| Diagnostics | Heater Break Alarm, Loop Break | |
| Digital Comms | Ethernet/Modbus TCP | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| IP Rating | IP20 | |
| Width | 25mm | |
| Length | 140mm | |
| Standards/Approvals | CE | |
| Series | GFXTERMO4 | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 35mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 24V dc | ||
Controlled Phases 4 | ||
Firing Mode Logic Mode | ||
Diagnostics Heater Break Alarm, Loop Break | ||
Digital Comms Ethernet/Modbus TCP | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
IP Rating IP20 | ||
Width 25mm | ||
Length 140mm | ||
Standards/Approvals CE | ||
Series GFXTERMO4 | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Relay 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input Relay 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Continuous 240V dc PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input P PID
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Relay 240V dc PID
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Logic 24V dc On-Off PD, PID
