Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$4,791.51

(exc. GST)

$5,270.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,791.51

*price indicative

RS Stock No.:
822-055
Mfr. Part No.:
F054834/ GFX4-IR-60-R-2-F-E4
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

6

Number of Outputs

8

Maximum Current

32A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Diagnostics

Current, Temperature Diagnostics, Voltage

Digital Comms

Modbus RTU

Controlled Phases

3

Maximum Voltage

480V ac

Display Type

LED Indicator

IP Rating

IP20

Standards/Approvals

UL

Width

140mm

Length

195mm

Input Type

Current/Voltage

Series

GFX4-IR

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran modular power controller efficiently regulates heating applications with up to 60 kW capacity. It designed for precise control of resistive and low inductance loads, ensuring versatile integration into various industrial systems.

Offers four independent control channels for enhanced flexibility in managing thermal processes

Incorporates Advanced diagnostics for continuous monitoring of temperature, current, and voltage

Supports various communication protocols, including Modbus RTU for seamless integration

Features 4 universal process inputs, accommodating diverse temperature sensors and signal types

  • RS Stock No. 0821822
  • Mfr. Part No. F058530/ GFX4-IR-60-R-2-F-D
Each
$3,992.07
  • RS Stock No. 0821237
  • Mfr. Part No. F075296/ GFX4-IR-30-R-2-F-E4
Each
$4,666.00
  • RS Stock No. 0821797
  • Mfr. Part No. F051029/ GFX4-IR-60-R-2-0-E
Each
$3,754.20
  • RS Stock No. 0821512
  • Mfr. Part No. F093606/ GFX4-IR-60-R-2-0-E2
Each
$4,589.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy