Gefran GFX4-IR DIN Rail Controller Analog 24V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$4,791.51

(exc. GST)

$5,270.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,791.51

*price indicative

RS Stock No.:
821-789
Mfr. Part No.:
F050649/ GFX4-IR-60-R-2-F-E1
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Analog

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Digital Comms

Modbus RTU

Diagnostics

Current, Temperature Diagnostics, Voltage

Controlled Phases

3

Display Type

LED Indicator

IP Rating

IP20

Standards/Approvals

CE, CSA, UL

Width

48mm

Series

GFX4-IR

Mount Type

DIN Rail

Input Type

Current/Voltage

COO (Country of Origin):
IT
The Gefran power controller designed for precise control of thermal processes, enabling effective management of inductive loads and infrared lamps in industrial applications.

Four universal process inputs accommodate a variety of sensors for flexible monitoring

Controllable heating outputs allow for precise thermal regulation across multiple channels

Robust digital communication options enhance integration into existing systems

Configurable alarms ensure timely alerts for operational issues, promoting system reliability

  • RS Stock No. 0822431
  • Mfr. Part No. F082452/ GFX4-IR-60-0-2-0-M
Each
$3,259.96
  • RS Stock No. 0822300
  • Mfr. Part No. F089504/ GFX4-IR-60-C-2-F-E8
Each
$4,887.99
  • RS Stock No. 0821019
  • Mfr. Part No. F053427/ GFX4-IR-60-R-4-0-0
Each
$3,406.65
  • RS Stock No. 0822779
  • Mfr. Part No. F087879/ GFX4-IR-60-0-4-0-0
Each
$3,319.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy