Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- RS Stock No.:
- 821-822
- Mfr. Part No.:
- F058530/ GFX4-IR-60-R-2-F-D
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$3,992.07
(exc. GST)
$4,391.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,992.07 |
*price indicative
- RS Stock No.:
- 821-822
- Mfr. Part No.:
- F058530/ GFX4-IR-60-R-2-F-D
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 8 | |
| Maximum Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Controlled Phases | 3 | |
| Maximum Voltage | 480V ac | |
| Display Type | LED Indicator | |
| Width | 140mm | |
| Standards/Approvals | UL | |
| IP Rating | IP20 | |
| Length | 195mm | |
| Series | GFX4-IR | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 8 | ||
Maximum Current 32A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Controlled Phases 3 | ||
Maximum Voltage 480V ac | ||
Display Type LED Indicator | ||
Width 140mm | ||
Standards/Approvals UL | ||
IP Rating IP20 | ||
Length 195mm | ||
Series GFX4-IR | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller provides precise control for infrared lamps and inductive loads, facilitating various thermal processes with efficient performance and alarm diagnostics in Compact configurations.
Four independent control channels allow customised temperature regulation
Integrated current transformers enhance monitoring accuracy and diagnostics
Supports multiple fieldbus options for versatile communication and integration
Safety alarms for short circuits and overloads improve operational reliability
Related links
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Triac 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail 4 Output Relay 530V PID
