Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$4,133.44

(exc. GST)

$4,546.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,133.44

*price indicative

RS Stock No.:
821-782
Mfr. Part No.:
F050469/ GFX4-IR-60-R-2-F-P
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

SSR

Number of Inputs

6

Number of Outputs

8

Maximum Current

32A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Digital Comms

Modbus RTU

Diagnostics

Current, Temperature Diagnostics, Voltage

Controlled Phases

3

Maximum Voltage

480V

Display Type

LED Indicator

Standards/Approvals

CE, CSA, UL

IP Rating

IP20

Input Type

Current/Voltage

Series

GFX-4

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran robust modular power controller designed for IR lamps and inductive loads, enabling precise energy management with integrated diagnostics and configurability.

Current sizes of 16, 32, and 40 Amps per channel

Four independent PID temperature controllers for enhanced process control

Modbus RTU communication for seamless integration with automation systems

Compact design of 110x110mm saves space in electrical panels

Eight monitoring LEDs display diagnostic information at a glance

  • RS Stock No. 0822423
  • Mfr. Part No. F082194/ GFX4-IR-30-R-2-F-M
Each
$2,837.12
  • RS Stock No. 0820813
  • Mfr. Part No. F051714/ GFX4-IR-60-R-2-F-C
Each
$3,992.07
  • RS Stock No. 0821016
  • Mfr. Part No. F053279/ GFX4-IR-80-R-2-0-C
Each
$3,957.69
  • RS Stock No. 0821105
  • Mfr. Part No. F087056/ GFX4-IR-60-R-2-F-E8
Each
$4,791.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy