Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID

N

Subtotal (1 unit)*

$3,369.66

(exc. GST)

$3,706.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,369.66

*price indicative

RS Stock No.:
821-745
Mfr. Part No.:
F039664/ GFX4-60-D-2-F-E
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Microprocessor

Output Type

Relay

Number of Inputs

2

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

On-Off, P, PD, PID

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Maximum Voltage

250V ac

Display Type

LED

Width

48mm

IP Rating

IP65

Length

48mm

Standards/Approvals

CE

Series

GFX4

Mount Type

Panel Mount

Input Type

Universal

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran modular power controller efficiently manages electrical power through four independent loop control units, offering high-performance automation for diverse industrial applications.

Compact design, enabling easy installation and space-saving benefits

Equipped with multiple standard digital communication protocols for connectivity

Maximises efficiency with a nominal power handling of 60kW@480V

Supports various control modes, from ON/OFF to precise PID control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy