Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID

N

This image is representative of the product range

Subtotal (1 unit)*

$1,279.72

(exc. GST)

$1,407.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,279.72

*price indicative

RS Stock No.:
821-479
Mfr. Part No.:
F078637/ 1200-RRDR-02-2-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Temperature Controller

Number of Inputs

2

Number of Outputs

4

Maximum Current

50mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

PID

Maximum Supply Voltage

27V ac/dc

Digital Comms

RS485

Energy measurement

No

Diagnostics

Self Diagnosis

Maximum Voltage

240V ac/dc

Display Type

LED

Standards/Approvals

C/UL/US, CE

Width

48mm

Length

96mm

IP Rating

IP65

Input Type

CT 50 mA

Series

1200

Mount Type

Panel Mount

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran control unit offers precision with Advanced features, designed for universal input and configurable outputs, ensuring high accuracy and versatility in various industrial applications.

Universal input allows for diverse signal connections

Accuracy exceeds 0.2% f.s. under nominal conditions

Supports relay, logic, Triac, or continuous control outputs

Includes Rapid configuration via PC with Winstrum software

Offers self-diagnosis and Rapid alarm management functions

Features up to 4 configurable outputs for tailored functionality

IP65 faceplate protection ensures durability in harsh environments

Provides optically isolated RS485 serial communication

  • RS Stock No. 0821764
  • Mfr. Part No. F041206/ 1200-RRRR-00-2-0
Each
$1,109.74
  • RS Stock No. 0822467
  • Mfr. Part No. F093445/ 1200-RDCR-01-2-0
Each
$1,290.98
  • RS Stock No. 0821137
  • Mfr. Part No. F091135/ 1200-RR00-02-2-0
Each
$1,167.25
  • RS Stock No. 0822495
  • Mfr. Part No. F029637/ 1200-RDW0-01-0-0
Each
$1,168.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy