Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- RS Stock No.:
- 821-230
- Mfr. Part No.:
- F304751/ 1650-D-RVR-0-0-23-5-00-00-0-00
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,562.85
(exc. GST)
$1,719.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,562.85 |
*price indicative
- RS Stock No.:
- 821-230
- Mfr. Part No.:
- F304751/ 1650-D-RVR-0-0-23-5-00-00-0-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Controlled Phases | 3 | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Width | 48mm | |
| Standards/Approvals | CE, RoHS, REACH | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Series | 1650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Control | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Controlled Phases 3 | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Length 96mm | ||
Width 48mm | ||
Standards/Approvals CE, RoHS, REACH | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Series 1650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a dual-loop temperature controller designed for precise process management. It boasts an intuitive operator interface, comprehensive monitoring features, and Advanced diagnostic capabilities, ensuring seamless performance across various applications.
Operator Interface with a large backlit LCD display and configurable bargraphs
Scrolling diagnostics messages in multiple languages for enhanced usability
Flexible configuration options, enabling easy adjustment of parameters even when powered off
Energy counters facilitating preventive maintenance and load diagnostics
Dual PID control loops for accurate temperature regulation and control
- RS Stock No. 0822699
- Mfr. Part No. F064825/ 1650-D-RRR-0-0-00-5-00-00-1-00
Each
$1,074.93
- RS Stock No. 0821211
- Mfr. Part No. F304698/ 1650-D-RR0-0-0-03-5-00-00-1-00
Each
$1,325.28
- RS Stock No. 0821590
- Mfr. Part No. F080634/ 1650-D-RR0-0-0-00-5-ME-00-1-00
Each
$1,505.32
- RS Stock No. 0821226
- Mfr. Part No. F304743/ 1650-D-RVR-0-0-03-5-M0-00-0-00
Each
$1,655.55
Related links
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 27V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID










