Gefran 1650 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-210
- Mfr. Part No.:
- F304697/ 1650-D-RR0-0-0-03-5-00-00-0-00
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,354.05
(exc. GST)
$1,489.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,354.05 |
*price indicative
- RS Stock No.:
- 821-210
- Mfr. Part No.:
- F304697/ 1650-D-RR0-0-0-03-5-00-00-0-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Length | 48mm | |
| Standards/Approvals | CE | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Series | 1650 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
IP Rating IP65 | ||
Width 48mm | ||
Length 48mm | ||
Standards/Approvals CE | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Series 1650 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a sophisticated temperature control unit designed for precision in industrial applications. Offering Advanced tuning capabilities and comprehensive diagnostics, it enhances operational efficiency and promotes preventive maintenance.
Large LCD display with configurable bar graphs for easy monitoring
Supports up to 32 control functions and Advanced PID tuning for optimal performance
Equipped with RS485 and Ethernet interfaces for versatile communication
Features 192 programmable steps for detailed control sequences
- RS Stock No. 0821954
- Mfr. Part No. F094360/ 1650-C-RR0-0-0-02-5-M0-00-1-00
Each
$1,590.54
- RS Stock No. 0822395
- Mfr. Part No. F064934/ 1650-C-RR0-0-0-00-0-00-00-1-00
Each
$998.22
- RS Stock No. 0822452
- Mfr. Part No. F092903/ 1650-R-RVR-0-1-00-5-M0-00-1-00
Each
$1,635.27
- RS Stock No. 0822741
- Mfr. Part No. F081234/ 1650-R-RR0-0-2-00-5-M0-00-0-00
Each
$1,682.18
Related links
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Controller 1 Input, 3 Output Logic 240V PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 Panel Mount Temperature Controller 1 Input PID
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID












