Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-114
- Mfr. Part No.:
- F090779/ GFX4-60-R-1-F-E8
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$4,050.17
(exc. GST)
$4,455.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,050.17 |
*price indicative
- RS Stock No.:
- 821-114
- Mfr. Part No.:
- F090779/ GFX4-60-R-1-F-E8
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Width | 48mm | |
| Length | 48mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Series | GFX4 | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Width 48mm | ||
Length 48mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Series GFX4 | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran high-performance control unit efficiently manages electrical power across multiple loops, ensuring seamless functionality and Compact design tailored for various industrial applications.
Four independent loop control for optimal performance
Equipped with multiple digital communication options including Modbus and Ethernet
Compact design simplifies installation and reduces cabling requirements
Extensive diagnostic capabilities ensure reliability and timely maintenance
Related links
- Gefran GFX4 Panel Mount Microprocessor 2 Input P PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 4 Output SCR, SSR 480V ac PID
- Gefran GFX4-IR Panel Mount Power Controller 6 Input PID
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR DIN Rail 4 Output Relay 530V PID
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
