Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- RS Stock No.:
- 820-972
- Mfr. Part No.:
- F033794/ GFX4-60-R-1-F-M
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$2,808.05
(exc. GST)
$3,088.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,808.05 |
*price indicative
- RS Stock No.:
- 820-972
- Mfr. Part No.:
- F033794/ GFX4-60-R-1-F-M
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Current | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| IP Rating | IP20 | |
| Width | 48mm | |
| Standards/Approvals | CE, CSA, UL | |
| Series | GFX4 | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Current | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
IP Rating IP20 | ||
Width 48mm | ||
Standards/Approvals CE, CSA, UL | ||
Series GFX4 | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran Compact power controller designed for efficient handling of electrical power through four independent loop control units, featuring an integrated fieldbus Interface for seamless connectivity.
Utilises a maximum contemporary power of 60kW at 480V
Offers 4 universal process inputs capable of accepting various measurement types
Includes standard Modbus RTU communication for versatile connectivity
Features enhanced diagnostics for monitored current and control alarms
Configurable output options support relay, logic, TRIAC, and continuous control
- RS Stock No. 0820644
- Mfr. Part No. F071070/ GFX4-60-R-2-0-M
Each
$2,760.47
- RS Stock No. 0821662
- Mfr. Part No. F047028/ GFX4-30-R-3-F-M
Each
$2,962.66
- RS Stock No. 0822350
- Mfr. Part No. F048771/ GFX4-60-D-2-F-P
Each
$3,546.71
- RS Stock No. 0821895
- Mfr. Part No. F068046/ GFX4-30-C-1-0-E1
Each
$3,818.92
Related links
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller












