Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller

This image is representative of the product range

Subtotal (1 unit)*

$3,789.86

(exc. GST)

$4,168.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,789.86

*price indicative

RS Stock No.:
820-919
Mfr. Part No.:
F084533/ GFX4-30-0-2-0-E8
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SSR

Product Type

Controller

Maximum Current

16A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

32V dc

Auxiliary Power Supply

24 V

Digital Comms

Modbus RTU

Controlled Phases

3

Diagnostics

Current

Display Type

LED Indicator

Standards/Approvals

CE, CSA, UL

IP Rating

IP20

Width

48mm

Series

GFX4

Mount Type

DIN Rail

Input Type

Current/Voltage

COO (Country of Origin):
IT
The Gefran controller is a compact, four-loop modular power unit designed for electrical power management in thermal processes. Its ease of programming and diagnostic features enhance operational efficiency.

Supports 30kW maximum power output at 480V with four heating zones

Equipped with modular communication options, including Ethernet Modbus TCP

Offers up to four universal analogue process inputs for diverse sensor compatibility

Includes short-circuit protection with diagnostics for alarms and current monitoring

  • RS Stock No. 0820644
  • Mfr. Part No. F071070/ GFX4-60-R-2-0-M
Each
$2,760.47
  • RS Stock No. 0821662
  • Mfr. Part No. F047028/ GFX4-30-R-3-F-M
Each
$2,962.66
  • RS Stock No. 0821895
  • Mfr. Part No. F068046/ GFX4-30-C-1-0-E1
Each
$3,818.92
  • RS Stock No. 0822350
  • Mfr. Part No. F048771/ GFX4-60-D-2-F-P
Each
$3,546.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy