Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- RS Stock No.:
- 822-754
- Mfr. Part No.:
- F083436/ GFX4-80-R-2-0-E8
- Brand:
- Gefran
N
Subtotal (1 unit)*
$4,170.43
(exc. GST)
$4,587.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,170.43 |
*price indicative
- RS Stock No.:
- 822-754
- Mfr. Part No.:
- F083436/ GFX4-80-R-2-0-E8
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Maximum Current | 40A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Current | |
| Display Type | LED Indicator | |
| Maximum Voltage | 480V ac | |
| Length | 195mm | |
| IP Rating | IP20 | |
| Width | 109.5mm | |
| Standards/Approvals | UL | |
| Series | GFX4 | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Maximum Current 40A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 24 V | ||
Digital Comms Modbus RTU | ||
Diagnostics Current | ||
Display Type LED Indicator | ||
Maximum Voltage 480V ac | ||
Length 195mm | ||
IP Rating IP20 | ||
Width 109.5mm | ||
Standards/Approvals UL | ||
Series GFX4 | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller offers comprehensive management of electrical power with four independent loop control units, ensuring efficient operation for various applications including extrusion and thermoforming.
Compact design with integrated solid state relays for ease of installation
Supports Modbus RTU and optional fieldbus communications for versatile connectivity
Maximum contemporaneous power of 80kW@480V, optimising energy use
Allows for extensive diagnostics and real-time monitoring of control states
- RS Stock No. 0821976
- Mfr. Part No. F032216/ GFX4-30-R-4-F-0
Each
$2,893.94
- RS Stock No. 0820966
- Mfr. Part No. F033639/ GFX4-30-R-2-F-D
Each
$3,279.80
- RS Stock No. 0822520
- Mfr. Part No. F031362/ GFX4-60-R-4-0-0
Each
$2,817.30
- RS Stock No. 0822098
- Mfr. Part No. F062314/ GFX4-80-R-2-0-M
Each
$2,928.29
Related links
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Logic 32V dc Temperature Controller












