Gefran 1200 DIN Controller 2 Input, 2 Output Relay 240V ac/dc Temperature Controller
- RS Stock No.:
- 820-781
- Mfr. Part No.:
- F024891/ 1200-RR00-02-2-1
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,155.99
(exc. GST)
$1,271.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,155.99 |
*price indicative
- RS Stock No.:
- 820-781
- Mfr. Part No.:
- F024891/ 1200-RR00-02-2-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Series | 1200 | |
| Mount Type | DIN | |
| Input Type | RTD | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
Standards/Approvals CE | ||
Length 96mm | ||
IP Rating IP65 | ||
Series 1200 | ||
Mount Type DIN | ||
Input Type RTD | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller designed for precise process variable management, offering universal input configurations for various applications, including temperature control and monitoring. It's Ideal for industrial environments requiring accuracy and reliability.
Universal input configuration for diverse signal types
Accuracy exceeds 0.2% f.s. under nominal conditions
Up to four configurable outputs for alarm and control functions
RS485 serial communication with MODBUS RTU protocol
Self-diagnosis capability for enhanced reliability
Related links
- Gefran 1200 DIN Rail Controller 2 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 Panel PID Temperature Controller 2 Input, 2 Output Relay 240V ac On-Off
- Gefran 1200 DIN Controller 2 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
