Gefran 1200 DIN Controller 2 Input, 3 Output Relay 240V ac/dc Temperature Controller
- RS Stock No.:
- 822-586
- Mfr. Part No.:
- F028581/ 1200-RDD0-02-0-1
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,037.27
(exc. GST)
$1,141.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,037.27 |
*price indicative
- RS Stock No.:
- 822-586
- Mfr. Part No.:
- F028581/ 1200-RDD0-02-0-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED Indicator | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Series | 1200 | |
| Mount Type | DIN | |
| Input Type | RTD | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED Indicator | ||
IP Rating IP65 | ||
Length 96mm | ||
Standards/Approvals CE | ||
Width 48mm | ||
Series 1200 | ||
Mount Type DIN | ||
Input Type RTD | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran technical controller offers precise temperature management through universal input configuration and Advanced control outputs, enhancing efficiency within various industrial applications.
Universal input configurable from the faceplate
Accuracy better than 0.2% f.s. under nominal conditions
Up to 4 configurable outputs, including relay, logic, and analog
Integrated self-diagnosis and Rapid configuration features
Designed for a wide range of industrial applications, including packaging and food processing
Related links
- Gefran 1200 DIN Controller 2 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 240V ac/dc Temperature Control
- Gefran 1200 DIN Rail Controller 2 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 2 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
