Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID
- RS Stock No.:
- 820-706
- Mfr. Part No.:
- F000548/ 600-R-D-H-2-1
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,074.74
(exc. GST)
$1,182.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,074.74 |
*price indicative
- RS Stock No.:
- 820-706
- Mfr. Part No.:
- F000548/ 600-R-D-H-2-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Energy measurement | No | |
| Display Type | LED | |
| Maximum Voltage | 240V ac | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | C/UL/US, CE | |
| Length | 109mm | |
| Series | 600 | |
| Mount Type | Panel Mount | |
| Input Type | 50 mAac (Ta) | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Energy measurement No | ||
Display Type LED | ||
Maximum Voltage 240V ac | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals C/UL/US, CE | ||
Length 109mm | ||
Series 600 | ||
Mount Type Panel Mount | ||
Input Type 50 mAac (Ta) | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise temperature control with its Advanced features and user-friendly interface. Engineered for versatility, it is Ideal for diverse applications in industrial processes.
Universal input configurable from the faceplate allows easy adaptation
Accuracy better than 0.2% f.s. under nominal conditions ensures reliable performance
Multiple control output options like relay, logic, and digital insulated cater to various needs
Self-diagnosis and Rapid configuration enhance operational efficiency
IP65 faceplate protection guarantees durability in harsh environments
- RS Stock No. 0820792
- Mfr. Part No. F025952/ 600-R-R-H-0-1
Each
$846.06
- RS Stock No. 0821597
- Mfr. Part No. F025067/ 600-R-R-C-R-1
Each
$988.54
- RS Stock No. 0820839
- Mfr. Part No. F052450/ 600-R-D-N-E-1
Each
$837.31
- RS Stock No. 0822679
- Mfr. Part No. F057414/ 600-R-T-R-2-1
Each
$1,069.75
Related links
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Temperature Controller 3 Input Relay Output 240V ac On-Off, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Logic P,
- Gefran 600 Panel 2 Output 240V Self-Tuning Pb-Dt-It
- Gefran 600 Panel Mount Controller 1 Input, 3 Output Relay 240V PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID












