Gefran 600 Panel Mount Temperature Controller 3 Input, 4 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 820-696
- Mfr. Part No.:
- F000531/ 600-R-R-H-2-1
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,099.76
(exc. GST)
$1,209.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,099.76 |
*price indicative
- RS Stock No.:
- 820-696
- Mfr. Part No.:
- F000531/ 600-R-R-H-2-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | RS485 | |
| Auxiliary Power Supply | 24 V | |
| Maximum Voltage | 100V ac | |
| Display Type | LED | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Digital Comms RS485 | ||
Auxiliary Power Supply 24 V | ||
Maximum Voltage 100V ac | ||
Display Type LED | ||
Width 48mm | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a microprocessor-based device designed for precise process variable management and control in various industrial applications, offering a user-friendly Interface for configuration and real-time monitoring.
Universal input configuration from the faceplate for versatile application
Accuracy exceeds 0.2% full scale under typical conditions, ensuring reliable measurement
Supports multiple output options: relay, logic, triac, or digital insulated
Built-in alarms with configurable functions enhance operational safety
Features RS485 communication protocol for seamless integration into existing systems
- RS Stock No. 0820699
- Mfr. Part No. F000536/ 600-R-D-0-2-1
Each
$934.78
- RS Stock No. 0821760
- Mfr. Part No. F041105/ 600-R-M-0-E-1
Each
$826.07
- RS Stock No. 0820700
- Mfr. Part No. F000540/ 600-R-D-R-R-1
Each
$947.29
- RS Stock No. 0820823
- Mfr. Part No. F051940/ 600-R-R-R-E-0
Each
$843.59
Related links
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc On-Off PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID










