Gefran 600 Panel Mount Temperature Controller 3 Input, 4 Output Logic, Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 820-700
- Mfr. Part No.:
- F000540/ 600-R-D-R-R-1
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$947.29
(exc. GST)
$1,042.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $947.29 |
*price indicative
- RS Stock No.:
- 820-700
- Mfr. Part No.:
- F000540/ 600-R-D-R-R-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic, Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | RS485 | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 100V ac | |
| Display Type | LED | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Series | 600 | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic, Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Auxiliary Power Supply 24 V | ||
Digital Comms RS485 | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 100V ac | ||
Display Type LED | ||
Width 48mm | ||
IP Rating IP65 | ||
Series 600 | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller designed to offer enhanced process control with configurable inputs and outputs, making it indispensable for various industrial applications. It ensures high accuracy and reliability under nominal conditions.
Universal input configurable from faceplate for ease of use
Accuracy exceeds 0.2% f.s. ensures precise control
Options for relay, logic, and Triac outputs enhance versatility
Self-tuning capabilities simplify the setup process
Related links
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc On-Off PD, PID
- Gefran 600 Panel Controller 1 Input Relay 240V ac On-Off PID
- Gefran 600 Panel Controller 1 Input Relay 240V ac On-Off PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Temperature Controller 3 Input Relay Output 240V ac On-Off, PID
- Gefran 600 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
