United Automation ZVT2 Panel Mount Temperature Controller 1 Input, 1 Output Current, Voltage 230V ac Linear precision

Subtotal (1 unit)*

$461.17

(exc. GST)

$507.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$461.17

*price indicative

RS Stock No.:
628-633
Mfr. Part No.:
A26223
Brand:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

Temperature Controller

Output Type

Current, Voltage

Number of Inputs

1

Number of Outputs

1

Maximum Current

25A

Maximum Operating Temperature

65°C

Minimum Operating Temperature

0°C

Control Type

Linear precision temperature Controller

Terminal Type

Terminal

Maximum Supply Voltage

230V ac

Firing Mode

Burst Fire

Controlled Phases

1

Maximum Voltage

2500Vrms

Length

38mm

Standards/Approvals

RoHS, CE marking

Width

54mm

Mount Type

Panel Mount

Series

ZVT2

Input Type

Temperature Sensor

COO (Country of Origin):
GB
The United Automation Linear precision temperature controller features a stand alone OEM unit, with 25A current capability, is ideal for high power, closed loop temperature control applications. Using variable on/off bursts of complete mains cycle energy, coincident with mains zero cross-over to avoid RFI problems.

The high current triac, fuse, terminals and all main parts are enclosed and it is mounted on an integral heatsink to ensure long life with reliable high ambient temperature operation.

Microprocessor based

Flicker inhibited

High speed fuses

Single entry cable gland

Two voltage and temperature ranges

Control knob and scaled dial supplied

Each
$462.18
  • RS Stock No. 2857484
  • Mfr. Part No. ESM-3710-N.5.11.0.1/00.00/2.0.0.0
Each
$256.52
Each
$434.68
Each
$541.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy