Lumel RE70 Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 230V ac On-Off
- RS Stock No.:
- 894-6991
- Mfr. Part No.:
- RE70 00E0
- Brand:
- Lumel
Subtotal (1 unit)*
$241.50
(exc. GST)
$265.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $241.50 |
*price indicative
- RS Stock No.:
- 894-6991
- Mfr. Part No.:
- RE70 00E0
- Brand:
- Lumel
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumel | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Digital Comms | RS485 | |
| Maximum Voltage | 300V | |
| Display Type | LED | |
| Length | 93mm | |
| Width | 48mm | |
| IP Rating | IP65, IP20 | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2 | |
| Mount Type | Panel Mount | |
| Series | RE70 | |
| Input Type | -50 to +1372 (Type K Thermocouple), Type T Thermocouple, Type S Thermocouple, Type R Thermocouple, Type K Thermocouple, Type J Thermocouple, Type B Thermocouple, PT1000, PT100, -50 to +400 (Type T Thermocouple), 0 to 1767 (Type B Thermocouple), 0 to 1767 (Type R Thermocouple), 0 to 1767 (Type S Thermocouple), -50 to +1200 (Type J Thermocouple), -50 to +1300 (Type N Thermocouple) | |
| Panel Depth | 93mm | |
| Select all | ||
|---|---|---|
Brand Lumel | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Digital Comms RS485 | ||
Maximum Voltage 300V | ||
Display Type LED | ||
Length 93mm | ||
Width 48mm | ||
IP Rating IP65, IP20 | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2 | ||
Mount Type Panel Mount | ||
Series RE70 | ||
Input Type -50 to +1372 (Type K Thermocouple), Type T Thermocouple, Type S Thermocouple, Type R Thermocouple, Type K Thermocouple, Type J Thermocouple, Type B Thermocouple, PT1000, PT100, -50 to +400 (Type T Thermocouple), 0 to 1767 (Type B Thermocouple), 0 to 1767 (Type R Thermocouple), 0 to 1767 (Type S Thermocouple), -50 to +1200 (Type J Thermocouple), -50 to +1300 (Type N Thermocouple) | ||
Panel Depth 93mm | ||
Non Compliant
- COO (Country of Origin):
- PL
RE70 PID Temperature Controller
Features and Benefits
Lumel PID Temperature Controllers
- RS Stock No. 7729385
- Mfr. Part No. E5CB-R1TCD 24VAC/DC
- RS Stock No. 9139983
- Mfr. Part No. PJEZC0M000
- RS Stock No. 9139986
- Mfr. Part No. PJEZY00000
- RS Stock No. 2191938
- Mfr. Part No. IC PLUS 902-V/I-230V
Related links
- Lumel RE22 Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 230V PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac PID Controller
- Panasonic KT4H Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 264V ac
- WIKA Model SC58 Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 24V PID Controller
- Panasonic KT4H Panel Mount PID Temperature Controller 1 Input PID Action with
- Omron E5CC Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- Jumo LC200 Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 30V PID Controller











