United Automation ZVT2 Panel Mount Temperature Controller 1 Input, 1 Output Current/Voltage 253V Microprocessor based
- RS Stock No.:
- 628-638
- Mfr. Part No.:
- A26269
- Brand:
- United Automation
Subtotal (1 unit)*
$640.99
(exc. GST)
$705.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $640.99 |
*price indicative
- RS Stock No.:
- 628-638
- Mfr. Part No.:
- A26269
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Output Type | Current/Voltage | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Control Type | Microprocessor based | |
| Maximum Supply Voltage | 253V | |
| Controlled Phases | 1 | |
| Firing Mode | Burst Fire | |
| Display Type | Dial | |
| Maximum Voltage | 2500Vrms | |
| Standards/Approvals | RoHS, I.E.T. (BS7671), CE | |
| Length | 53.4mm | |
| Width | 18.5mm | |
| Mount Type | Panel Mount | |
| Input Type | Temperature | |
| Series | ZVT2 | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Output Type Current/Voltage | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 50A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Control Type Microprocessor based | ||
Maximum Supply Voltage 253V | ||
Controlled Phases 1 | ||
Firing Mode Burst Fire | ||
Display Type Dial | ||
Maximum Voltage 2500Vrms | ||
Standards/Approvals RoHS, I.E.T. (BS7671), CE | ||
Length 53.4mm | ||
Width 18.5mm | ||
Mount Type Panel Mount | ||
Input Type Temperature | ||
Series ZVT2 | ||
- COO (Country of Origin):
- GB
The United Automation Linear precision temperature controller features a stand alone OEM unit, with 50A current capability, is ideal for high power, closed loop temperature control applications. Using variable on/off bursts of complete mains cycle energy, coincident with mains zero cross-over to avoid RFI problems.
The Thyristor, fuse, terminals and all main parts are enclosed and it is mounted on an integral heatsink to ensure long life with reliable high ambient temperature operation.
Microprocessor based
Flicker inhibited
High speed fuses
Enclosed panel mounting
Control knob and scaled dial supplied
- RS Stock No. 0279507
- Mfr. Part No. 202560/20-888-000-000-000-25/000
Each
$1,871.14
- RS Stock No. 0636589
- Mfr. Part No. BAU200 / BPZ:BAU200
Each
$938.90
- RS Stock No. 0278737
- Mfr. Part No. 601540/045-048-13-01-150-15/000
Each
$773.35
Related links
- United Automation ZVT2 Panel Mount Temperature Controller 1 Input, 1 Output 230V ac Linear precision temperature
- United Automation ZVT Panel Mount Temperature Controller 1 Input, 1 Output Current/Voltage 230V ac Microprocessor based
- United Automation A26 Panel Mount Temperature Controller 1 Input, 1 Output Current/Voltage 230V Closed-loop
- United Automation ZVT-25 Panel Mount Temperature Controller 1 Input, 1 Output 230V ac Linear precision temperature
- Lumel RE72 Panel Mount PID Temperature Controller Voltage 253V ac/dc On-Off
- Lumel RE72 Panel Mount PID Temperature Controller, 2 Output Current/Voltage 253V ac/dc On-Off
- RS PRO ET2411 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 253V ac/dc On-Off
- Lumel RE72 Panel Mount PID Temperature Controller Voltage 253V ac/dc On-Off












