Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

$1,517.29

(exc. GST)

$1,669.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,517.29

*price indicative

RS Stock No.:
601-564
Mfr. Part No.:
F098477/ GRM-H-25-48-AN-OL-0-0-MR-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

25A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

480V

Firing Mode

Zc, Bf, Ft, Hsc, Pa

Controlled Phases

1

Energy measurement

Yes

Digital Comms

Modbus RTU RS485

Maximum Voltage

480V ac

Standards/Approvals

RoHS, CE, UL

Length

137.8mm

IP Rating

IP20

Width

35mm

Mount Type

DIN Rail

Input Type

Digital

Series

GRM-H

COO (Country of Origin):
IT
The Gefran advanced device delivers exceptional performance tailored to meet the diverse needs of industrial applications. Engineered with precision, it offers an optimal solution for efficient monitoring and control processes. The robust construction ensures reliability in challenging environments, while its innovative design maximizes functionality without compromising on ease of use. The integration of cutting-edge technology streamlines operations, providing users with real-time data essential for informed decision-making. This product stands out not only for its technical capabilities but also for its commitment to enhancing productivity and safety across various sectors.

Designed for seamless integration into existing systems.

Utilises advanced sensing technology for unparalleled accuracy.

Built to withstand harsh environmental conditions.

Features intuitive controls for effortless operation.

Compact design allows for installation in space-constrained areas.

Delivers real-time feedback to support proactive maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy