Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

$1,454.25

(exc. GST)

$1,599.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,454.25

*price indicative

RS Stock No.:
601-551
Mfr. Part No.:
F097846/ GRM-H-15-48-AN-OL-0-0-MR-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

15A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

480V

Digital Comms

Modbus RTU RS485

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Controlled Phases

1

Energy measurement

Yes

Maximum Voltage

480V ac

Width

35mm

IP Rating

IP20

Standards/Approvals

CE, RoHS, UL

Length

137.8mm

Mount Type

DIN Rail

Input Type

Digital

Series

GRM-H

COO (Country of Origin):
IT
The Gefran innovative product embodies the pinnacle of precision and reliability, designed specifically for the demands of industrial applications. With a robust construction, it promises to deliver exceptional performance and durability, meeting the rigorous standards expected in today’s competitive marketplace. The seamless integration of advanced technology ensures that every operational requirement is met efficiently, making it an indispensable asset for businesses aiming to enhance productivity. Its user-friendly features and versatile compatibility make it a valuable addition to any system, promoting not only effectiveness but also ease of use for all levels of expertise. The combination of strong engineering and modern design guarantees optimal functionality in even the most challenging environments.

Designed for versatile applications across various industrial sectors.

Robust construction ensures longevity and durability in demanding conditions.

User-friendly interface simplifies integration into existing systems.

Precision engineering enhances operational efficiency and reliability.

Advanced technology supports real-time performance monitoring.

  • RS Stock No. 0601112
  • Mfr. Part No. F092986/ GRM-H-60-48-AN-AC-0-0-0-0-0
Each
$1,627.65
  • RS Stock No. 0601650
  • Mfr. Part No. F099467/ GRM-H-30-48-AN-FB-0-0-MR-0-0
Each
$1,844.36
  • RS Stock No. 0601652
  • Mfr. Part No. F099711/ GRM-H-120-48-AN-AC-FAN60-0-0-0-0
Each
$2,047.28
  • RS Stock No. 0601105
  • Mfr. Part No. F092980/ GRM-H-50-48-AN-OL-0-0-0-0-0
Each
$1,395.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy