Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link

Subtotal (1 unit)*

$1,127.08

(exc. GST)

$1,239.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,127.08

*price indicative

RS Stock No.:
601-018
Mfr. Part No.:
F092929/ GRM-H-15-48-I-OL-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

15A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

IO Link

Maximum Supply Voltage

480V

Firing Mode

Zc, Pa, Hsc, Ft, Bf

Digital Comms

IO-Link

Controlled Phases

1

Energy measurement

Yes

Maximum Voltage

480V ac

Width

35mm

Standards/Approvals

UL, RoHS, CE

Length

137.8mm

IP Rating

IP20

Mount Type

DIN Rail

Input Type

Digital

Series

GRM-H

COO (Country of Origin):
IT
The Gefran innovative product showcases GEFRAN's commitment to excellence and precision in control systems. Designed to enhance performance in a variety of applications, it delivers reliable and accurate measurements, ensuring operational efficiency. With robust construction and advanced technology, this offering promotes not only functionality but also long-term durability. Ideal for both industrial and commercial environments, it seamlessly adapts to various settings, meeting stringent industry specifications and user requirements with ease. The intuitive design further enhances usability, making it a go-to solution for professionals seeking reliability and innovation.

Offers high accuracy for enhanced performance.

Compact design allows for easy integration into existing systems.

Robust materials ensure long-lasting durability even in challenging environments.

Versatile application across multiple sectors for broader usability.

User-friendly interface simplifies operation and reduces training time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy