Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off

Subtotal (1 unit)*

$1,367.58

(exc. GST)

$1,504.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,367.58

*price indicative

RS Stock No.:
601-482
Mfr. Part No.:
F092977/ GRM-H-40-60-AN-OL-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

40A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

600V

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Controlled Phases

1

Energy measurement

Yes

Maximum Voltage

600V ac

Width

35mm

Standards/Approvals

UL, RoHS, CE

IP Rating

IP20

Length

137.8mm

Series

GRM-H

Mount Type

DIN Rail

Input Type

Digital

COO (Country of Origin):
IT
The Gefran GRM-H series exemplifies precision and reliability, tailored for professionals requiring robust solutions in demanding environments. Designed to excel in challenging conditions, this product caters to a wide range of industrial applications with its unparalleled performance. Utilising advanced sensor technology, it provides accurate readings and ensures seamless operation, thereby increasing productivity. The durable construction not only withstands harsh conditions but also ensures longevity, making it a worthy investment for any enterprise. Its intuitive design further enhances usability, allowing for effortless integration into existing systems. Whether for monitoring or control, this product stands as a testament to quality and innovation in the field of industrial automation.

Offers high precision measurements to enhance operational efficiency.

Built with rugged materials that ensure durability in challenging environments.

Includes advanced sensor technology for consistently accurate readings.

Designed for easy integration into various industrial systems.

Features a user-friendly interface for straightforward operation.

Promotes increased productivity through reliable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy