Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-405
- Mfr. Part No.:
- F092960/ GRM-H-30-60-AN-OL-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,261.13
(exc. GST)
$1,387.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,261.13 |
*price indicative
- RS Stock No.:
- 601-405
- Mfr. Part No.:
- F092960/ GRM-H-30-60-AN-OL-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 30A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Energy measurement | Yes | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Maximum Voltage | 600V ac | |
| Length | 137.8mm | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| IP Rating | IP20 | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 30A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Energy measurement Yes | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Maximum Voltage 600V ac | ||
Length 137.8mm | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
IP Rating IP20 | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran advanced sensor system is engineered specifically for precision measurement in demanding industrial environments. Designed with robustness and accuracy in mind, it excels in delivering reliable performance under various conditions. The device integrates seamlessly into existing setups, ensuring minimal disruption while guaranteeing high fidelity in data collection. With an emphasis on ease of use and installation, this sensor allows operators to focus on performance rather than troubleshooting or complex setups. Ideal for applications requiring stringent monitoring and analysis, it represents a modern solution to traditional measurement challenges, enhancing operational efficiency and reliability.
The robust design ensures maximum durability, even in harsh conditions.
Its seamless integration capability simplifies deployment in existing systems.
Real-time data outputs support quick decision-making processes.
High accuracy levels enhance reliability for critical operational tasks.
User-friendly interface reduces training time for operators.
Versatile application makes it suitable for various industrial sectors.
Minimal maintenance requirements ensure consistent long-term performance.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hand Saws
