Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

$1,217.71

(exc. GST)

$1,339.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,217.71

*price indicative

RS Stock No.:
601-398
Mfr. Part No.:
F092954/ GRM-H-30-48-AN-OL-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

30A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

480V

Firing Mode

Zc, Pa, Hsc, Ft, Bf

Controlled Phases

1

Energy measurement

Yes

Maximum Voltage

480V ac

IP Rating

IP20

Width

35mm

Standards/Approvals

UL, CE, RoHS

Length

137.8mm

Input Type

Digital

Series

GRM-H

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran sophisticated product from gefran is designed to meet the intricate needs of various industrial applications. Built with precision and reliability in mind, it ensures optimal performance in demanding environments. The sleek design allows for easy integration into existing setups, while its robust construction guarantees durability and longevity. Ideal for professionals seeking efficiency, it enhances operational capabilities with its advanced features. Users can trust this product to deliver exceptional results, ensuring a seamless workflow and minimal downtime. Its innovative technology positions it as a leader in its class, making it a valuable addition to any enterprise aiming for excellence.

Offers exceptional performance in a wide range of industrial applications.

Designed for easy integration with existing systems.

Robust construction enhances durability for long-term use.

Empowers professionals to achieve operational efficiency.

Advanced technology ensures reliability in demanding scenarios.

User-friendly interface simplifies handling and management.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy