Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link

Subtotal (1 unit)*

$1,217.71

(exc. GST)

$1,339.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,217.71

*price indicative

RS Stock No.:
601-402
Mfr. Part No.:
F092957/ GRM-H-30-48-I-OL-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

30A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

IO Link

Terminal Type

Screw

Maximum Supply Voltage

480V

Energy measurement

Yes

Digital Comms

IO-Link

Controlled Phases

1

Firing Mode

Ft, Bf, Hsc, Pa, Zc

Maximum Voltage

480V ac

IP Rating

IP20

Standards/Approvals

CE, RoHS, UL

Length

137.8mm

Width

35mm

Input Type

Digital

Mount Type

DIN Rail

Series

GRM-H

COO (Country of Origin):
IT
The Gefran robust product is engineered to deliver precision and reliability in a compact format, perfect for a variety of applications. Designed with a keen focus on performance, it caters to the demanding needs of industries requiring high accuracy and swift response times. The seamless integration of advanced technology ensures optimal functionality, making it an ideal choice for both seasoned professionals and newcomers in the field. Its remarkable adaptability allows for versatile use in diverse environments, thus promoting consistent operational excellence. Whether in the realm of manufacturing, automation, or measurement, this product stands as a testament to the rich heritage of quality associated with its manufacturer, ensuring that users benefit from decades of expertise and innovation.

Durable construction ensures longevity and reliable performance.

Compact design allows for easy installation in space-constrained environments.

High precision capabilities provide accurate measurements across various applications.

User-friendly interface simplifies setup and operation for all skill levels.

Adaptable to diverse operational conditions, enhancing versatility in usage.

Low maintenance requirements contribute to cost-effectiveness over time.

Robust performance maintains consistency in demanding operational settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy