Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

$1,446.39

(exc. GST)

$1,591.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,446.39

*price indicative

RS Stock No.:
601-115
Mfr. Part No.:
F092988/ GRM-H-60-48-AN-OL-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

60A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

480V

Energy measurement

Yes

Controlled Phases

1

Firing Mode

Hsc, Pa, Zc, Bf, Ft

Maximum Voltage

480V ac

Standards/Approvals

UL, RoHS, CE

Length

137.8mm

Width

35mm

IP Rating

IP20

Input Type

Digital

Mount Type

DIN Rail

Series

GRM-H

COO (Country of Origin):
IT
The Gefran GRM-H series offers unparalleled precision in the realm of electronic measurement and control. With advanced technology and robust construction, this device is designed to meet the rigorous demands of various industrial applications. Whether used in automation systems or for process control, this product ensures reliability and performance. Furthermore, its intuitive interface and compact design facilitate easy installation and operation, making it an ideal choice for professionals seeking efficient solutions. Built with quality materials, the GRM-H series is engineered for durability in challenging environments, promising a long-lasting performance that users can depend on. Its adaptability also allows for seamless integration with existing systems, enhancing operational efficiency and simplifying user experience.

Enhanced measurement accuracy ensures optimal performance in various applications.

Robust construction provides durability in demanding industrial settings.

Intuitive user interface promotes ease of use for operators.

Compact design allows for flexible installation in confined spaces.

Versatile compatibility ensures seamless integration with existing control systems.

Low power consumption contributes to energy efficiency across operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy