Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

$1,395.08

(exc. GST)

$1,534.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,395.08

*price indicative

RS Stock No.:
601-105
Mfr. Part No.:
F092980/ GRM-H-50-48-AN-OL-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

50A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

480V

Energy measurement

Yes

Controlled Phases

1

Firing Mode

Ft, Bf, Hsc, Pa, Zc

Maximum Voltage

480V ac

Length

137.8mm

Standards/Approvals

RoHS, CE, UL

Width

35mm

IP Rating

IP20

Mount Type

DIN Rail

Series

GRM-H

Input Type

Digital

COO (Country of Origin):
IT
The Gefran product is a cutting-edge solution designed to seamlessly integrate into various applications requiring high precision and reliability. Engineered with the latest technology, it offers superior performance and exceptional durability, making it ideal for industries that demand rigorous standards. The robust design ensures optimal operation under diverse conditions, delivering consistent results. This innovative product not only enhances operational efficiency but also provides a significant reduction in maintenance costs through its superior build quality and longevity. Users can expect enhanced functionality and improved system integration, making it a vital addition to any technical setup. Perfect for professionals seeking dependable performance, this solution is set to redefine expectations in its category.

Delivers high precision for accurate measurements in critical applications.

Constructed with durable materials ensuring long-lasting use.

Designed to operate efficiently in a range of environmental conditions.

Facilitates easy integration into existing systems for a hassle-free upgrade.

Minimises maintenance requirements, saving time and costs for users.

Features an intuitive interface for straightforward operation and monitoring.

Provides real-time data feedback to enhance decision-making processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy