Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off

Subtotal (1 unit)*

$1,438.47

(exc. GST)

$1,582.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,438.47

*price indicative

RS Stock No.:
601-566
Mfr. Part No.:
F098614/ GRM-H-50-60-AN-OL-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

50A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

600V

Controlled Phases

1

Firing Mode

Bf, Zc, Pa, Hsc, Ft

Energy measurement

Yes

Maximum Voltage

600V ac

IP Rating

IP20

Standards/Approvals

UL, RoHS, CE

Width

35mm

Length

137.8mm

Series

GRM-H

Mount Type

DIN Rail

Input Type

Digital

COO (Country of Origin):
IT
The Gefran advanced product seamlessly integrates into control systems, providing exceptional accuracy and reliability. Designed to meet the stringent demands of modern industries, it offers an adaptable solution for a variety of applications. With its robust construction, the product is tailored for both indoor and outdoor environments, ensuring longevity and sustained performance. Its state-of-the-art technology enhances user experience by simplifying installation and maintenance. Whether utilised in manufacturing or automation, this product stands out by delivering precise measurements and efficient operations, ultimately optimizing productivity and reducing operational costs.

Built for durability, ensuring extended operational life.

Highly adaptable for various industrial applications.

User-friendly design facilitates quick installation.

Integrates effortlessly with existing systems for enhanced efficiency.

Designed to perform well under challenging environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy