Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off

Subtotal (1 unit)*

$1,233.51

(exc. GST)

$1,356.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,233.51

*price indicative

RS Stock No.:
601-030
Mfr. Part No.:
F092941/ GRM-H-25-60-AN-OL-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

25A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

600V

Controlled Phases

1

Firing Mode

Zc, Pa, Hsc, Ft, Bf

Energy measurement

Yes

Maximum Voltage

600V ac

IP Rating

IP20

Standards/Approvals

UL, RoHS, CE

Width

35mm

Length

137.8mm

Mount Type

DIN Rail

Series

GRM-H

Input Type

Digital

COO (Country of Origin):
IT
The Gefran advanced product by geferan is engineered to deliver precision and reliability in your applications. With an innovative design and robust construction, it provides exceptional performance in diverse operational environments. The integration of cutting-edge technology ensures that it meets the demanding requirements of modern industrial processes. Seamlessly adaptable, this product is perfect for both new installations and upgrades, offering enhanced functionality and efficiency. Whether you're in automation, control, or monitoring, this solution is tailored to meet the challenging expectations of today's market, driving productivity forward while maintaining superior standards.

Designed for high accuracy and reliable performance under various conditions.

Robust build quality ensures longevity and minimal maintenance.

User-friendly interface facilitates straightforward installation and troubleshooting.

Versatile compatibility with a range of systems enhances operational flexibility.

Compact design optimises space without compromising on functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy