Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-006
- Mfr. Part No.:
- F092919/ GRM-H-120-48-AN-FB-FAN62-0-0-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$2,126.13
(exc. GST)
$2,338.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,126.13 |
*price indicative
- RS Stock No.:
- 601-006
- Mfr. Part No.:
- F092919/ GRM-H-120-48-AN-FB-FAN62-0-0-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Diagnostics | Yes | |
| Energy measurement | Yes | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE, RoHS, UL | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Length | 137.8mm | |
| Input Type | Analogue | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Diagnostics Yes | ||
Energy measurement Yes | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE, RoHS, UL | ||
IP Rating IP20 | ||
Width 35mm | ||
Length 137.8mm | ||
Input Type Analogue | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran GRM-H series exemplifies precision and reliability in temperature control, ideal for diverse industrial applications. Engineered from high-quality materials, this product ensures not only durability but also exceptional performance under varying conditions. Its sleek design allows for seamless integration with existing systems, making it an optimal choice for professionals seeking to enhance operational efficiency. With advanced technology at its core, this device stands out for its user-friendly interface and intuitive features, enabling easy setup and monitoring. Ideal for both novice users and seasoned technicians, it facilitates accurate readings and swift adjustments, minimising downtime and maximising productivity.
Utilises advanced technology for enhanced performance.
Designed for easy integration into existing systems.
Features a user-friendly interface for effortless operation.
Constructed with durable materials for long-lasting use.
Ideal for a range of industrial temperature control applications.
Ensures accurate readings to optimise efficiency.
Minimises downtime with swift response times.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
