Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-657
- Mfr. Part No.:
- F099869/ GRM-H-90-60-AN-FB-FAN62-0-0-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,978.39
(exc. GST)
$2,176.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,978.39 |
*price indicative
- RS Stock No.:
- 601-657
- Mfr. Part No.:
- F099869/ GRM-H-90-60-AN-FB-FAN62-0-0-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 600V | |
| Energy measurement | Yes | |
| Diagnostics | Yes | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Maximum Voltage | 600V ac | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 600V | ||
Energy measurement Yes | ||
Diagnostics Yes | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Maximum Voltage 600V ac | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran GRM series is engineered for superior performance and enhanced reliability in demanding industrial applications. This device seamlessly integrates cutting-edge technology with user-centric design, ensuring that it meets the rigorous standards expected in modern manufacturing environments. Focused on efficiency, it delivers consistent operational excellence while maintaining ease of use. Its robust construction ensures durability, making it a trusted solution for a variety of applications. With an emphasis on precision, this product is ideal for those seeking both optimal functionality and long-lasting service life.
Combines advanced technology with intuitive usability.
Designed to withstand challenging industrial conditions.
Promotes energy efficiency, reducing operational costs.
Built to ensure high accuracy for improved process control.
Facilitates quick installation and minimal downtime.
Offers extensive compatibility with existing systems.
Engineered to enhance the overall productivity of operations.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Draw Wires & Fish Tapes
- Cable Sleeving Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
