Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-004
- Mfr. Part No.:
- F092916/ GRM-H-15-48-AN-AC-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,308.35
(exc. GST)
$1,439.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,308.35 |
*price indicative
- RS Stock No.:
- 601-004
- Mfr. Part No.:
- F092916/ GRM-H-15-48-AN-AC-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 15A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Pa, Zc, Bf, Hsc, Ft | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Standards/Approvals | CE, UL, RoHS | |
| Width | 35mm | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 15A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Firing Mode Pa, Zc, Bf, Hsc, Ft | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Standards/Approvals CE, UL, RoHS | ||
Width 35mm | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran high-quality product is engineered to meet the rigorous demands of modern industrial applications. Designed with precision in mind, it offers unmatched reliability and performance, effectively supporting automation processes and enhancing operational efficiency. Its advanced technology ensures accurate measurements and superior control, making it an ideal solution for various settings, from manufacturing to research facilities. With robust construction and user-friendly features, this product stands as a testament to quality and innovation, promising to deliver exceptional results in a multitude of environments.
Utilises advanced sensing technology for superior accuracy.
Designed for durability in harsh industrial conditions.
Compact design facilitates easy integration into existing systems.
User-friendly interface allows for straightforward operation.
Offers reliable performance with minimal maintenance requirements.
Flexible installation options to suit diverse applications.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Cable Sleeving Tools
- Draw Wires & Fish Tapes
