Emko ESM-3710-N Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 230V ac OFF, ON

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-360
Mfr. Part No.:
ESM-3710-N.5.10.0.1/00.00/2.0.0.0
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Output Type

1 Relay

Product Type

Temperature Controller

Number of Inputs

1

Number of Outputs

1

Control Type

OFF, ON

Maximum Supply Voltage

230V ac

Maximum Voltage

230V

Display Type

4 digit LED

Width

34.5mm

Standards/Approvals

CE, EAC, REACH, RoHS

IP Rating

IP65

Length

76mm

Series

ESM-3710-N

Input Type

Type K Thermocouple

Mount Type

Panel Mount

COO (Country of Origin):
TR

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy