Emko ESM-3710-N Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 24V ac/dc ON, OFF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
561-358
Distrelec Article No.:
302-83-039
Mfr. Part No.:
ESM-3710-N.2.05.0.1/00.00/2.0.0.0
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Output Type

1 Relay

Product Type

Temperature Controller

Number of Inputs

1

Number of Outputs

1

Control Type

ON, OFF

Maximum Supply Voltage

24V ac/dc

Display Type

4 digit LED

IP Rating

IP65

Length

76mm

Standards/Approvals

RoHS, REACH, EAC, CE

Width

34.5mm

Mount Type

Panel Mount

Series

ESM-3710-N

Input Type

Type J Thermocouple

COO (Country of Origin):
TR

Each
$227.48
  • RS Stock No. 0821203
  • Mfr. Part No. F304601/ 1650-R-RR0-0-0-03-5-00-00-0-00
Each
$1,354.05
Each
$841.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy