Emko ESM-4410 Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 24V ac/dc ON, OFF

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-393
Mfr. Part No.:
ESM-4410.2.14.0.1/00.00/2.0.0.0
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Output Type

1 Relay

Product Type

Temperature Controller

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

ON, OFF

Maximum Supply Voltage

24V ac/dc

Display Type

3 Digit LED

Maximum Voltage

24V

IP Rating

IP65

Length

48mm

Standards/Approvals

CE, GOST-R, REACH, RoHS

Width

48mm

Mount Type

Panel Mount

Series

ESM-4410

Input Type

PT1000

Panel Depth

95mm

COO (Country of Origin):
TR

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy