Jumo 703043 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- RS Stock No.:
- 278-990
- Mfr. Part No.:
- 703043/181-000-25/000
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 278-990
- Mfr. Part No.:
- 703043/181-000-25/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Controller | |
| Maximum Supply Voltage | 30V ac/dc | |
| Display Type | LCD | |
| Maximum Voltage | 240V | |
| IP Rating | IP20, IP65 | |
| Standards/Approvals | DIN EN 60529, DIN EN 60584, DIN EN 60730-1:2011, DIN EN 61010-1:2020, DIN EN 61326-1:2013 | |
| Series | 703043 | |
| Mount Type | Panel Mount | |
| Input Type | Analogue | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Controller | ||
Maximum Supply Voltage 30V ac/dc | ||
Display Type LCD | ||
Maximum Voltage 240V | ||
IP Rating IP20, IP65 | ||
Standards/Approvals DIN EN 60529, DIN EN 60584, DIN EN 60730-1:2011, DIN EN 61010-1:2020, DIN EN 61326-1:2013 | ||
Series 703043 | ||
Mount Type Panel Mount | ||
Input Type Analogue | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- DE
The Jumo PID controller for panel mounting got a universal input, two relay outputs (changeover contact), two binary inputs and outputs and a voltage supply for two wire transmitter. The voltage supply range is AC/DC 20 to 30 V, 48 to 63 Hz. As a temperature controller TR according to DIN EN 14 597, the device can be used in heat-generating systems for regulating and controlling the temperature of liquid and gaseous media. The high contrast, multi coloured LCD display is for actual value, setpoint value and operator guidance. It is consists of two four digit 7 segment displays. Four keys allow easy operation. The compact controller can be configurated as a 2 state controller, a 3 state controller, a three step controller or a continuous controller.
Standard probe linearizations saved and customer specific linearization programmable
Configuration available via computer setup program
Electrical connection via screw terminals on the reverse
Approved by cULus and GOST
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Jumo 703042 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Jumo 703041 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Jumo 703044 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Jumo 703043 Panel Mount Controller 1 Output Relay, 110 → 240 V ac Supply Voltage Controller
- Jumo 703571 Panel Mount Controller 7 Input, 17 Output Relay 30V ac/dc Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 30V ac/dc PID Controller
- Jumo 202560 Surface Mount Controller 2 Input, 1 Output Analogue 30V ac/dc Controller
- Jumo 701510 Panel Mount Digital Indicator 3 Input Relay 30V dc Controller












