Jumo diraTRON Panel Mount PID Temperature Controller 2 Input, 2 Output 1 Relay 240V ac PID Controller
- RS Stock No.:
- 185-7731
- Distrelec Article No.:
- 301-42-388
- Mfr. Part No.:
- 702110/8-0000-23/000
- Brand:
- Jumo
Subtotal (1 unit)*
$704.48
(exc. GST)
$774.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 29 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $704.48 |
*price indicative
- RS Stock No.:
- 185-7731
- Distrelec Article No.:
- 301-42-388
- Mfr. Part No.:
- 702110/8-0000-23/000
- Brand:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | 1 Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID Controller | |
| Terminal Type | Spring Cage Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Yes | |
| Digital Comms | RS485, Modbus RTU as Slave | |
| Display Type | Segment | |
| Standards/Approvals | DIN EN 61326-1 (EMC), CAN/CSA-22.2 No. 61010-1, EN 61010-1, DIN EN 60721-3 (climatic/mechanical), DIN IEC 61554 (panel), UL 61010-1, DIN EN 60529 (IP65/IP20), c UL us (E201387) | |
| IP Rating | IP65, IP20 | |
| Length | 48mm | |
| Mount Type | Panel Mount | |
| Input Type | Analogue, Digital | |
| Series | diraTRON | |
| Panel Depth | 89mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type 1 Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID Controller | ||
Terminal Type Spring Cage Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Yes | ||
Digital Comms RS485, Modbus RTU as Slave | ||
Display Type Segment | ||
Standards/Approvals DIN EN 61326-1 (EMC), CAN/CSA-22.2 No. 61010-1, EN 61010-1, DIN EN 60721-3 (climatic/mechanical), DIN IEC 61554 (panel), UL 61010-1, DIN EN 60529 (IP65/IP20), c UL us (E201387) | ||
IP Rating IP65, IP20 | ||
Length 48mm | ||
Mount Type Panel Mount | ||
Input Type Analogue, Digital | ||
Series diraTRON | ||
Panel Depth 89mm | ||
- COO (Country of Origin):
- DE
Related links
- Jumo diraTRON Panel Mount PID Temperature Controller 2 Input, 2 Output 1 Relay 240V ac/dc PID Controller
- Jumo JUMO diraTRON Panel Mount PID Temperature Controller 2 Input, 1 Output 1 Relay 240V ac PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
- Jumo JUMO diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac/dc PID Controller
- Jumo 702110 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 30V ac/dc PID Controller
- Jumo 702110 Panel Mount Controller 20 → 30 V ac/dc Supply Voltage Controller
