Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- RS Stock No.:
- 821-839
- Mfr. Part No.:
- F067108/ 1650-R-RR0-0-1-01-5-M0-00-1-00
- Brand:
- Gefran
Subtotal (1 unit)*
$1,692.80
(exc. GST)
$1,862.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,692.80 |
*price indicative
- RS Stock No.:
- 821-839
- Mfr. Part No.:
- F067108/ 1650-R-RR0-0-1-01-5-M0-00-1-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Maximum Current | 20A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw Terminal | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE, RoHS, REACH | |
| Length | 96mm | |
| Mount Type | DIN | |
| Series | 1650 | |
| Input Type | Current/Voltage | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Maximum Current 20A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw Terminal | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE, RoHS, REACH | ||
Length 96mm | ||
Mount Type DIN | ||
Series 1650 | ||
Input Type Current/Voltage | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller designed for monitoring and controlling temperature with precision. It features a user-friendly Interface and robust communication options, making it Ideal for a range of industrial applications.
Operator Interface includes a large LCD screen with configurable bargraphs
Supports multiple PID control loops and Advanced tuning of control parameters
Offers preventative maintenance features with energy counters and diagnostics
Facilitate easy configuration through guided setups, even with the power off
Includes communication capabilities via RS485 Modbus and Ethernet Modbus TCP
- RS Stock No. 0821089
- Mfr. Part No. F086707/ 1650-R-RR0-0-1-01-5-E0-00-1-00
Each
$1,880.32
- RS Stock No. 0821868
- Mfr. Part No. F067161/ 1650-R-DDR-0-2-03-5-M0-00-0-FB
Each
$1,991.12
- RS Stock No. 0822393
- Mfr. Part No. F064932/ 1650-R-RR0-0-0-00-0-00-00-1-00
Each
$919.40
- RS Stock No. 0822392
- Mfr. Part No. F064892/ 1650-R-RRR-0-2-03-5-00-00-0-00
Each
$1,698.15
Related links
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 24V dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1650 DIN Rail 3 Output Relay 27V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller











