Siemens Relay Output 30V
- RS Stock No.:
- 113-676
- Mfr. Part No.:
- 6DR2804-8B
- Brand:
- Siemens
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$789.48
(exc. GST)
$868.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $789.48 |
| 3 - 3 | $783.97 |
| 4 + | $776.13 |
*price indicative
- RS Stock No.:
- 113-676
- Mfr. Part No.:
- 6DR2804-8B
- Brand:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay Output | |
| Maximum Current | 8A | |
| Maximum Supply Voltage | 30V | |
| Maximum Voltage | 30V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay Output | ||
Maximum Current 8A | ||
Maximum Supply Voltage 30V | ||
Maximum Voltage 30V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Electrical controller
SIPART DR19 for applications in machine and instrument manufacturing
SIPART DR2 for all standard tasks, with comprehensive display
Controller can be expanded with accessory modules
Cable for PC connection
Related links
- Phoenix Contact MACX MCR Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MACX MCR-SL-NAM-R Series Signal Conditioner Relay Output ATEX
- Motrona FM Series Analogue Frequency Converter Digital 30V dc, 9 V dc Supply
- Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU 16-Input, Analogue Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU 16-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 6-Input, Analogue Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
