RS Better World

Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU, 16-Input, Analogue Input, 10 Outputs, Relay Output

Subtotal (1 unit)*

$2,441.29

(exc. GST)

$2,685.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,441.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
233-0525
Mfr. Part No.:
6AG1214-1BG40-5XB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Series

SIPLUS S7-1200 CPU 1214C

Number of Inputs

16

Output Type

Relay

Input Type

Analogue

Number of Outputs

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

ANSI/ISA-71.04

Width

110mm

Depth

75mm

Length

100mm

Better World Product

Yes

Better World Claim

Saves Energy

Output Current

1.5A

Battery Backup

Yes

Program Capacity

100kB

Mount Type

DIN Rail, Wall

Communication Port Type

IP, Profibus, Profinet, TCP

Display Included

No

COO (Country of Origin):
DE
This Siemens Product is a compact CPU for SIPLUS S7-1200 PLC, has a transistor or relay output, has two profinet ports, has an on-board input and output connections. It has a Power supply voltage of 85 to 264 V ac. and has a program or data memory of 100 KB. It is used for medical exposure and is has a class A conformal coating.

Degree Of Protection Class Is IP20

Source Or Sink Inputs

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy