Siemens SIMATIC S7-1200 G2 Series PLC CPU, 14-Input, Digital Input, 10 Outputs, Relay Output
- RS Stock No.:
- 432-061
- Mfr. Part No.:
- 6ES7214-1HF50-0XB0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,508.62
(exc. GST)
$1,659.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,508.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 432-061
- Mfr. Part No.:
- 6ES7214-1HF50-0XB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIMATIC S7-1200 G2 | |
| Product Type | PLC CPU | |
| Number of Inputs | 14 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 10 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 8mm | |
| Depth | 100mm | |
| Standards/Approvals | UL, RCM, cULus, CE | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Better World Product | Yes | |
| Program Capacity | 300kB | |
| Programming Language Used | SCL, LAD, FBD | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V | |
| Communication Port Type | RJ45 | |
| Output Current | 2A | |
| Battery Backup | Yes | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC S7-1200 G2 | ||
Product Type PLC CPU | ||
Number of Inputs 14 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 10 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 8mm | ||
Depth 100mm | ||
Standards/Approvals UL, RCM, cULus, CE | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Better World Product Yes | ||
Program Capacity 300kB | ||
Programming Language Used SCL, LAD, FBD | ||
Mount Type DIN Rail | ||
Supply Voltage 24V | ||
Communication Port Type RJ45 | ||
Output Current 2A | ||
Battery Backup Yes | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- CN
Siemens 6ES7 Series PLC CPU, 14 Digital Inputs, 10 Digital Outputs - 6ES7214-1HF50-0XB0
Features & Benefits
Applications
How does the active input functionality enhance automation processes?
What are the support capabilities for programming languages?
Can this PLC handle complex scenarios with a high number of connections?
What safety features are integrated into this product?
How does the current consumption vary under different operational states?
- RS Stock No. 0432060
- Mfr. Part No. 6ES7214-1BH50-0XB0
- RS Stock No. 0432063
- Mfr. Part No. 6ES7214-1HH50-0XB0
- RS Stock No. 0432059
- Mfr. Part No. 6ES7214-1AH50-0XB0
- RS Stock No. 0432058
- Mfr. Part No. 6ES7214-1AF50-0XB0
Related links
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200F Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU Relay Output Analogue, Digital Input











